ProTek DevicesDLZ-13CAESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 13V 31Vc 16-Pin CDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Array 15 | |
| Bi-Directional | |
| 15 | |
| 13 | |
| 14.4 | |
| 31 | |
| 43 | |
| 4 | |
| 1 | |
| 1300 | |
| 385 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.87(Max) mm |
| Verpackungsbreite | 12.19(Max) mm |
| Verpackungslänge | 23.48(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
Save yourself hassle by equipping your device with ProTek Devices' DLZ-13CA TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 1300 W. This device's maximum clamping voltage is 25.4 V and minimum breakdown voltage is 14.4 V. Its test current is 1 mA. Its maximum leakage current is 4 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

