ITT CorporationDM130343Steckverbinder, Kontakt
Contact SKT 8 Size Crimp ST Cable Mount 16AWG Loose
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 10 | |
| -55 | |
| 125 | |
| Loose | |
| 20.93 | |
| 2.59 | |
| 8 | |
| 16 | |
| Cable Mount |
This DM130343 connector contact from ITT is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 16 AWG. This product is 20.93 mm long and 2.59 mm. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
