Microchip TechnologyDM182029 | PIC18F47Q10 Curiosity NanoEingebettete Systementwicklungsboards und -kits

PIC18F47Q10 Microcontroller Evaluation Kit 0.032768MHz CPU Mac OS/Linux/Win

Get complete support for your next design with the full program and debug capabilities of the PIC18F47Q10 Curiosity Nano evaluation kit.

Inclusive of the award-winning MPLAB X development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analog and Core Independent Peripherals on the PIC18F47Q10.

  • •  PIC18F47Q10 microcontroller
  • •  One user-operated mechanical switch
  • •  One yellow user-feedback LED
  • •  Sized for 32.768kHz crystal
  • •  On-board debugger
  • •  Board ID in Microchip MPLAB X
  • •  One green power and status LED
  • •  Programming and debugging capability
  • •  Virtual COM port (CDC)
  • •  One logic analyzer channel (DGI GPIO)
  • •  USB powered for ease of integration
  • •  Adjustable target voltage
  • •  MIC5353 LDO regulator controlled by the on-board debugger
  • •  1.8 - 5.1 V output voltage (limited by USB input voltage)
  • •  500mA maximum output current


Package Contents

  • •  PIC18F47Q10 Curiosity Nano evaluation board

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.