Microchip TechnologyDM240001Eingebettete Systementwicklungsboards und -kits
DSPIC/PIC32 /PIC24 Microcontroller Development Board 0.032768MHz/8MHz CPU
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| DSPIC/PIC32 /PIC24 | |
| Microcontroller | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| LCD | |
| Yes | |
| No | |
| Yes |
Entwicklungskit-Beschreibung
The Explorer 16 is a low cost, efficient development board to evaluate the features and performance of new PIC24 Microcontroller, the dsPIC33 Digital Signal Controller (DSC) families, and the new 32-bit PIC32MX devices. Coupled with the MPLAB ICD 2 In Circuit Debugger or MPLAB REAL ICE, real-time emulation and debug facilities speed evaluation and prototyping of application circuitry. The Explorer 16 100-pin features two interchangeable Plug-In Modules (PIMs), one each for the PIC24FJ128GA010 and the dsPIC33FJ256GP710 DSC. The Explorer 16 44-pin features a Plug-In Module (PIM) for the PIC24FJ64GA004.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

