Microchip TechnologyDM330011Eingebettete Systementwicklungsboards und -kits
DSPIC33FJ256GP506 Microcontroller Starter Kit 48MHz CPU 16KB RAM 256KB/0.5MB Flash Win 2000 SP4/Win Vista/Win XP SP2
| Supplier Unconfirmed | |
| 3E991 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| DSPIC33FJ256GP506 | |
| Microcontroller | |
| 16KB | |
| 256KB/0.5MB | |
| Flash | |
| 1 | |
| 1 | |
| Win XP SP2|Win Vista|Win 2000 SP4 | |
| No | |
| Yes | |
| Flash | |
| No |
Entwicklungskit-Beschreibung
The MPLAB Starter Kit for dsPIC Digital Signal Controllers is a complete hardware and software tool suite for exploring applications based upon Microchip’s dsPIC DSCs. With a built-in debugger on the board, simply install the software and connect the USB cable to the PC. Start up MPLAB IDE and you are in full control, able to run the sample programs, and to download and test your own applications. The board is designed with dsPIC DSC with 256 KB of flash memory, a high-fidelity audio codec, microphone input and headphone/speaker outputs, and is powered from the USB connection to the PC. Also on the board are reconfigurable switches, potentiometers, a temperature sensor and a 4 Mb serial EEPROM to store data such as audio samples
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

