Microchip TechnologyDM330017Energiemanagement, Entwicklungsplatinen und -kits
DSPIC33FJ09GS302 DC to DC Converter and Switching Regulator Chip 3.3V/15V Output Starter Kit
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| DC to DC Converter and Switching Regulator Chip | |
| 2 | |
| 3.3(Typ)/15(Typ) | |
| 5 | |
| 400/1500 | |
| 7VDC to 11VDC | |
| 350 | |
| DSPIC33FJ09GS302 |
Manage power by messing around with this DM330017 power management development kit manufactured by Microchip Technology. This product is 101.6 mm long.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

