| Compliant | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| RISC | |
| ARM Cortex A8/C64x | |
| ARM | |
| Floating-Point | |
| 32 | |
| ROM | |
| 32KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 188 | |
| 800 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8 | |
| 1.91 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) |
| Verpackungsbreite | 12.1(Max) |
| Verpackungslänge | 12.1(Max) |
| Leiterplatte geändert | 515 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | POP-FCBGA |
| 515 | |
| Leitungsform | Ball |
If you need a device that can take care of your device's processing needs, then the DM3725CBP application processor from Texas Instruments can help. This part has an operating temperature range of 0 °C to 90 °C. It has a maximum clock speed of 800 MHz. This is a 32 bit processor. This device utilizes 45nm technology. Its rom program memory is 32KB. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This device is based on the ARM Cortex A8 core architecture.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

