Texas InstrumentsDM3730CBPD100DSP

DSP Floating-Point 32bit 1GHz Automotive 515-Pin POP-FCBGA Tray

Bring graphics memory and multimedia decoding into your system by implementing this DM3730CBPD100 application processor from Texas Instruments. This part has an operating temperature range of -40 °C to 90 °C. It has a maximum clock speed of 1000 MHz. This device utilizes 45nm technology. This is a 32 bit processor. Its rom program memory is 32KB. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This device is based on the ARM Cortex A8 core architecture.

42 Stück: morgen versandbereit

    Total44,20 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2350+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 42 Stück
      • Price: 44,1959 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.