| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | No |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| Floating-Point | |
| 32 | |
| 2000 | |
| ROM | |
| 48KB | |
| 640KB | |
| Yes | |
| Ethernet/I2C/SPI/UART/USB | |
| 125 | |
| 720 | |
| 0 | |
| 3 | |
| 2 | |
| 4 | |
| 4 | |
| 0 | |
| 0 | |
| 2 | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.47 | |
| 0 | |
| 95 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 |
| Verpackungsbreite | 16.1(Max) |
| Verpackungslänge | 16.1(Max) |
| Leiterplatte geändert | 609 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 609 | |
| Leitungsform | Ball |
Have access to memory and solid graphics by implementing this DM385AAAR01 application processor from Texas Instruments into a device. This part has an operating temperature range of 0 °C to 95 °C. It has a maximum clock speed of 720 MHz. Its rom program memory is 48KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V. This device is based on the ARM Cortex A8 core architecture. Its Ethernet interface type is mii/gmii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device utilizes 45nm technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
