ITT CorporationDM53740-17Steckverbinder, Kontakt
Contact PIN 8 Size Crimp ST Cable Mount Loose
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Coaxial | |
PIN | |
Crimp | |
Straight | |
5 | |
-55 | |
125 | |
Loose | |
24 | |
8 | |
Cable Mount |
Easily improve a secured connection with this specially engineered DM53740-17 connector contact from ITT. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This product is 24 mm long. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.