ITT CorporationDM53742-5001Steckverbinder, Kontakt
Contact SKT 8 Size Solder ST Cable Mount
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Coaxial | |
| SKT | |
| Solder | |
| Straight | |
| 5 | |
| -55 | |
| 125 | |
| 24 | |
| 8 | |
| Cable Mount |
This DM53742-5001 connector contact from ITT provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. It uses the solder termination method. This product is 24 mm long. This connector contact has an operating temperature range of -55 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
