ITT CorporationDM53745-1Steckverbinder, Kontakt
Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 40 | |
| -55 | |
| 125 | |
| 22 | |
| 8 | |
| 8 | |
| Cable Mount |
This DM53745-1 connector contact from ITT is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. It uses the solder cup termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 22 mm long.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
