ITT CorporationDM537457Steckverbinder, Kontakt
Contact PIN 8 Size Solder Cup ST Cable Mount 12AWG
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 20 | |
| -55 | |
| 125 | |
| 22 | |
| 8 | |
| 12 | |
| Cable Mount |
Prevent premature failure by installing this DM53745-7 connector contact from ITT. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. This product is 22 mm long. Its wire is 12 AWG. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder cup termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
