50-75% Rabatt
C&KDM62J12S205HQWippschalter
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON OFF | |
| Curved Rocker | |
| 10@125VAC@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 14.76 | |
| 2 | |
| 5.54 | |
| Panel Mount | |
| Quick Connect | |
| 4 | |
| 7.87 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 65 | |
| Bulk | |
| 20.83 | |
| 15 | |
| 13.28 | |
| 20.83 | |
| 15 | |
| 25.67 | |
| 9.9 | |
| 3.5 |
Implementing this DM62J12S205HQ rocker switch from C&K Components will give the user complete control. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). It has a DPST configuration. This rocker switch panel has an operating temperature range of -20 °C to 65 °C. The DM62J12S205HQ rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.67 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

