PanasonicDMC564040RDigital-BJT
Trans Digital BJT NPN 50V 0.1A 150mW 6-Pin SMini6-F3-B T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Dual | |
| 50 | |
| 0.1 | |
| 80@5mA@10V | |
| 10 | |
| 0.21 | |
| 0.25@0.5mA@10mA | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.7(Max) |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Lieferantenverpackung | SMini6-F3-B |
| 6 | |
| Leitungsform | Flat |
Apply the applications of a traditional bi polar junction transistor, in digital circuits with this NPN DMC564040R digital transistor from Panasonic, ideal for any digital signal processing circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
