Illinois CapacitorDME1W2P2K-FKondensator, Kunststofffilm
Cap Film 2.2uF 100V PET 10%( 18.5 X 7.5 X 15.5mm) Radial 15mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 2.2uF | |
| 10% | |
| 100VDC|65VAC | |
| PET | |
| Mini Dipped | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 7.5 X 15.5 | |
| Straight | |
| -55 | |
| 125 | |
| 18.5(Max) | |
| 7.5(Max) | |
| 15.5(Max) | |
| 0.8 | |
| 25 | |
| 17(Max) |
This DME1W2P2K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 15.5(Max) mm tall and 7.5(Max) mm deep. The DME1W2P2K-F part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 2.2uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

