Illinois CapacitorDME6W1K-FKondensator, Kunststofffilm
Cap Film 1uF 630V PET 10%( 31 X 13 X 22mm) Radial 27.5mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 1uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Mini Dipped | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 13 X 22 | |
| Straight | |
| -55 | |
| 125 | |
| 31(Max) | |
| 13(Max) | |
| 22(Max) | |
| 0.8 | |
| 25 | |
| 23.5(Max) |
This DME6W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 1uF. The DME6W1K-F part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31(Max) mm long, 22(Max) mm tall and 13(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
