Diodes IncorporatedDMF05LCFLP-7ESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quint | |
| Uni-Directional | |
| 5 | |
| 5(Min) | |
| 12.5 | |
| 0.1 | |
| 70 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.56 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
This diode array DMF05LCFLP-7 ESD protection device from Diodes Zetex, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc/8@HBM/0.4@MM kV. This device's maximum clamping voltage is 12.5 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 50 pF. It is made in a quint configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

