| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±6 | |
| 0.46 | |
| 700@4.5V | |
| 0.58@4.5V | |
| 59.76@16V | |
| 270 | |
| 20.7 | |
| 8.1 | |
| 28.4 | |
| 5.1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75 |
| Verpackungsbreite | 0.8 |
| Verpackungslänge | 1.6 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-523 |
| 3 | |
| Leitungsform | Gull-wing |
If you need to either amplify or switch between signals in your design, then Diodes Zetex's DMG1013T-7 power MOSFET is for you. Its maximum power dissipation is 270 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
