| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±12 | |
| 1.3 | |
| 3.7 | |
| 100 | |
| 1 | |
| 50@10V | |
| 11.6@4.5V|25.1@10V | |
| 25.1 | |
| 1326@15V | |
| 1200 | |
| 38 | |
| 13 | |
| 71 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-59 |
| 3 | |
| Leitungsform | Gull-wing |
If you need to either amplify or switch between signals in your design, then Diodes Zetex's DMG3401LSN-7 power MOSFET is for you. Its maximum power dissipation is 1200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
