| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.1 | |
| 4 | |
| 100 | |
| 1 | |
| 50@10V | |
| 6.5@4.5V|13.3@10V | |
| 13.3 | |
| 582@15V | |
| 1800 | |
| 30.7 | |
| 12.9 | |
| 35.4 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-59 |
| 3 | |
| Leitungsform | Gull-wing |
Use Diodes Zetex's DMG3407SSN-7 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1800 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
