Diodes IncorporatedDMN2990UFZ-7BMOSFETs
Trans MOSFET N-CH 20V 0.25A 3-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±8 | |
| 1 | |
| 0.25 | |
| 100 | |
| 0.1 | |
| 990@4.5V | |
| 0.5@4.5V | |
| 28.2@16V | |
| 320 | |
| 7.7 | |
| 2.1 | |
| 22 | |
| 3.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.37 |
| Verpackungsbreite | 0.62 |
| Verpackungslänge | 0.62 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | X2-DFN |
| 3 | |
| Leitungsform | No Lead |
Make an effective common source amplifier using this DMN2990UFZ-7B power MOSFET from Diodes Zetex. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

