Diodes IncorporatedDMN65D8LFB-7BMOSFETs
Trans MOSFET N-CH 60V 0.4A 3-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2 | |
| 0.4 | |
| 10000 | |
| 0.1 | |
| 3000@10V | |
| 0.43@4.5V|0.87@10V | |
| 0.87 | |
| 25@25V | |
| 840 | |
| 6.29 | |
| 3.15 | |
| 12.025 | |
| 3.27 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.47 mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 0.6 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | X1-DFN |
| 3 | |
| Leitungsform | No Lead |
Increase the current or voltage in your circuit with this DMN65D8LFB-7B power MOSFET from Diodes Zetex. Its maximum power dissipation is 840 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
