Diodes IncorporatedDMP2018LFK-7MOSFETs
Trans MOSFET P-CH 20V 9.2A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Drain Dual Source | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 9.2 | |
| 16@4.5V | |
| 53@4.5V|113@10V | |
| 113 | |
| 4748@10V | |
| 2100 | |
| 100.6 | |
| 29.8 | |
| 240.8 | |
| 22.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.58 |
| Verpackungsbreite | 2.3 |
| Verpackungslänge | 2.5 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 6 | |
| Leitungsform | No Lead |
This DMP2018LFK-7 power MOSFET from Diodes Zetex can be used for amplification in your circuit. Its maximum power dissipation is 2100 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

