Diodes IncorporatedDMP56D0UV-7MOSFETs
Trans MOSFET P-CH 50V 0.16A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| P | |
| 2 | |
| 50 | |
| ±8 | |
| 1.2 | |
| 0.16 | |
| 1000 | |
| 10 | |
| 6000@4V | |
| 0.58@4V | |
| 50.54@25V | |
| 400 | |
| 15 | |
| 6.63 | |
| 21.9 | |
| 4.46 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.6(Max) |
| Verpackungsbreite | 1.2 |
| Verpackungslänge | 1.6 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-563 |
| 6 | |
| Leitungsform | Flat |
This DMP56D0UV-7 power MOSFET from Diodes Zetex can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

