Illinois CapacitorDMT1P22K-FKondensator, Kunststofffilm
Cap Film 0.22uF 100V PET 10% (20.8 X 9.1 X 13.2mm) Radial Wound 17mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 65VAC|100VDC | |
| PET | |
| Non Inductive Wound|Low Dissipation Factor|High Insulation Resistance | |
| Wound | |
| Through Hole | |
| Radial | |
| 17 | |
| 20.8 X 9.1 X 13.2 | |
| Straight | |
| -55 | |
| 125 | |
| 20.8(Max) | |
| 9.1(Max) | |
| 13.2(Max) | |
| 0.8 | |
| 25 | |
| 15.58(Max) |
This DMT1P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 17 mm. It has a tolerance of 10%. Its capacitance value is 0.22uF. The DMT1P22K-F part has a radial termination style. This product is 20.8(Max) mm long, 13.2(Max) mm tall and 9.1(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

