25-50% Rabatt
Microchip TechnologyDN2535N3-GMOSFETs
Trans MOSFET N-CH Si 350V 0.12A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 350 | |
| ±20 | |
| 0.12 | |
| 100 | |
| 25000@0V | |
| 200@25V | |
| 1000 | |
| 20(Max) | |
| 15(Max) | |
| 15(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Bag | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.33(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
Compared to traditional transistors, DN2535N3-G power MOSFETs, developed by Microchip Technology, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 1000 mW. This N channel MOSFET transistor operates in depletion mode. This device utilizes dmos technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

