Microchip TechnologyDN3145N8-GMOSFETs
Trans MOSFET N-CH 450V 0.1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 450 | |
| ±20 | |
| 0.1 | |
| 60000@0V | |
| 120(Max)@25V | |
| 1300 | |
| 35(Max) | |
| 15(Max) | |
| 20(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.6(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 |
Looking for a component that can both amplify and switch between signals within your circuit? The DN3145N8-G power MOSFET from Microchip Technology provides the solution. Its maximum power dissipation is 1300 mW. This device utilizes dmos technology. This N channel MOSFET transistor operates in depletion mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

