10-25% Rabatt
Microchip TechnologyDN3545N8-GMOSFETs
Trans MOSFET N-CH Si 450V 0.2A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 450 | |
| ±20 | |
| 0.2 | |
| 100 | |
| 200000(Min) | |
| 20000@0V | |
| 360(Max)@25V | |
| 15(Max)@25V | |
| 40(Max) | |
| 1600 | |
| 40(Max) | |
| 30(Max) | |
| 30(Max) | |
| 20(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 1.6 | |
| 0.3 | |
| 78 | |
| 1.1 | |
| 800 | |
| 1.8 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.6(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Make an effective common gate amplifier using this DN3545N8-G power MOSFET from Microchip Technology. Its maximum power dissipation is 1600 mW. This device utilizes dmos technology. This N channel MOSFET transistor operates in depletion mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

