PanduitDNF10-250FIB-DSteckverbinderanschlüsse
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 10-12 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Box | |
| 24.4 | |
| 8.9 | |
| 6.35x0.81 | |
| Yellow | |
| Cable Mount |
Create a connection between two terminal blocks by using this quick disconnect terminal DNF10-250FIB-D wire terminal from Panduit. It has a female type gender. This product is 24.4 mm long and 8.9 mm. Its wire is 10-12 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

