PanduitDNF10-250M-LSteckverbinderanschlüsse
Quick Disconnect Terminal 10-12AWG Copper Yellow M 26.2mm Nickel Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| 5.1 | |
| Straight | |
| Nickel | |
| 10-12 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Bottle | |
| 26.2 | |
| 6.3x0.81 | |
| Yellow | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal DNF10-250M-L wire terminal from Panduit in your design. It has a male type gender. This product is 26.2 mm long. Its wire is 10-12 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

