PanduitDNF14-205FIB-CSteckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 4.23 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Bottle | |
| 19.8 | |
| 7.9 | |
| 5.2x0.81 | |
| Blue | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the quick disconnect terminal DNF14-205FIB-C wire terminal from Panduit. It has a female type gender. Its wire is 14-16 AWG. This product is 19.8 mm long and 7.9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

