PanduitDNF14-250FIB-CSteckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.3mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Bottle | |
| 21.3 | |
| 8.9 | |
| 6.35x0.81 | |
| Blue | |
| Cable Mount |
The quick disconnect terminal DNF14-250FIB-C wire terminal from Panduit makes it simple to connect to your terminals. It has a female type gender. This product is 21.3 mm long and 8.9 mm. Its wire is 14-16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

