PanduitDNF14250FIBX-2KSteckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Brass Blue F 23.6mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| 5.16 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Tape and Reel | |
| 23.6 | |
| 8.9 | |
| Blue |
The quick disconnect terminal DNF14250FIBX-2K wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. It has a female type gender. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its wire is 14-16 AWG. This product is 23.6 mm long and 8.9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

