PanduitDNF18-111FIB-CSteckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass Red F 18mm Tin PAN-TERM® Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 1.41 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Bottle | |
| 18 | |
| 4.8 | |
| 2.8x0.5 | |
| Red | |
| PAN-TERM® | |
| Cable Mount |
Create a connection between two terminal blocks by using this quick disconnect terminal DNF18-111FIB-C wire terminal from Panduit. It has a female type gender. Its wire is 18-22 AWG. This product is 18 mm long and 4.8 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

