PanduitDNF18-250FIB-3KSteckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass Red F 21.3mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Tape and Reel | |
| 21.3 | |
| 8.9 | |
| 6.35x0.81 | |
| Red | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal DNF18-250FIB-3K wire terminal from Panduit in your design. It has a female type gender. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its wire is 18-22 AWG. This product is 21.3 mm long and 8.9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

