PanduitDNF18-250FIMB-LSteckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass Red M 23.1mm Nickel Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Crimp | |
| 5.16 | |
| Straight | |
| Nickel | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Bottle | |
| 23.1 | |
| 11.4 | |
| 6.35x0.81 | |
| Red | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the quick disconnect terminal DNF18-250FIMB-L wire terminal from Panduit. It has a male type gender. Its wire is 18-22 AWG. This product is 23.1 mm long and 11.4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

