PanduitDNFR14-250FIB-LSteckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Brass Blue F Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.04 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 14.93 | |
| 6.3x0.8 | |
| Blue | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the quick disconnect terminal DNFR14-250FIB-L wire terminal from Panduit. It has a female type gender. This product is 14.93 mm deep. Its wire is 14-16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

