PanduitDNG14-250FB-MSteckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Brass Blue F 23.6mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600VAC | |
| 105 | |
| Nylon | |
| Box | |
| 23.6 | |
| 8.9 | |
| 6.3x0.8 | |
| Blue | |
| Cable Mount |
Create a connection between two terminal blocks by using this quick disconnect terminal DNG14-250FB-M wire terminal from Panduit. It has a female type gender. This product is 23.6 mm long and 8.9 mm. Its wire is 14-16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

