Bel Power SolutionsDP7007G-R100DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 1-OUT 0.7V to 5.5V 7A 36-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 8 | |
| 14 | |
| 0.7 to 5.5 | |
| 7 | |
| DC/DC | |
| 1000(Typ) | |
| Yes | |
| 0.2%Vo(Typ) | |
| 0.3%Vo(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| Adjustable | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 12.5 mm |
| Verpackungslänge | 22.2 mm |
| Leiterplatte geändert | 36 |
| Lieferantenverpackung | SMD Module |
| 36 |
Provide the ability to switch between voltages by using this step down DP7007G-R100 DC to DC converter and switching regulator module. It has a voltage of 0.7 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

