| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 80 | |
| 60 | |
| 5 | |
| -55 to 150 | |
| 1.2@100mA@1A | |
| 0.3@50mA@500mA|0.6@100mA@1A | |
| 1 | |
| 80@1A@5V|30@2A@5V|100@1mA@5V|100@500mA@5V | |
| 600 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Add switching and amplifying capabilities to your electronic circuit with this PNP DPBT8105-7 GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

