IXYSDPG10P400PJGleichrichter
Diode Switching 400V 10A 3-Pin(3+Tab) ISOPLUS 220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Series | |
| 400 | |
| 10 | |
| 130 | |
| 1.48@20A | |
| 1 | |
| 60000 | |
| 45(Typ) | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16(Max) |
| Verpackungsbreite | 5(Max) |
| Verpackungslänge | 11(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | ISOPLUS 220 |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DPG10P400PJ rectifier from Ixys Corporation. Its maximum power dissipation is 60000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 130 A, while its maximum continuous forward current is 10 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
