TDK-Lambda AmericasDPP480481AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 48V 10A 480W
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 10 | |
| 480 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.50% | |
| 7 | |
| 47 to 63 | |
| 1 | |
| 90 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV | |
| No | |
| -40 | |
| 71 | |
| Befestigung | Screw |
| Verpackungshöhe | 116 mm |
| Verpackungsbreite | 125 mm |
| Verpackungslänge | 175 mm |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this DPP480481 AC to DC power supply from TDK-Lambda. It has a voltage of 48 V and maximum output power of 480 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

