ITT CorporationDPXBMA-A106-33P-0304Steckverbinder, rechteckig
Conn Rack and Panel ARINC 404 PIN 106Signal POS Crimp ST Panel Mount
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Rack and Panel ARINC 404 | |
| PL | |
| 106Signal | |
| 8 | |
| Crimp | |
| Straight | |
| PIN | |
| 50.8 | |
| 52 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
Thanks to ITT's rack and panel arinc 404 DPXBMA-A106-33P-0304 USB connector, you can be assured that a connection will remain reliable and secure for a long time. This is a 8-row connector. It has a plug type gender. This PL connector's 106signal contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. DPXBMA-A106-33P-0304 is housed in aluminum alloy. This product is 52 mm tall. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

