10-25% Rabatt
Mean Well EnterprisesDR-60-15AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 15V 4A 60W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 4 | |
| 60 | |
| 88 | |
| 110|230 | |
| 264 | |
| 124 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 1.2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 83(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 300 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 93 mm |
| Verpackungsbreite | 56 mm |
| Verpackungslänge | 78 mm |
| Leiterplatte geändert | 8 |
| 8 |
This DR-60-15 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 15 V and maximum output power of 60 W. This part's single output can handle a current up to 4 A. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

