PanduitDR10-250-LSteckverbinderanschlüsse
Quick Disconnect Terminal 10-12AWG Brass F 15.5mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 10-12 | |
| 600V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 15.5 | |
| 14.5 | |
| 6.35x0.81 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal DR10-250-L wire terminal from Panduit in your design. It has a female type gender. Its wire is 10-12 AWG. This product is 15.5 mm long and 14.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

