PanduitDR18-250-MSteckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass F 14.5mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Right Angle | |
| Tin | |
| 18-22 | |
| 10 | |
| 600V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 14.5 | |
| 13.7 | |
| 6.3x0.8 | |
| Cable Mount |
Create a connection between two terminal blocks by using this quick disconnect terminal DR18-250-M wire terminal from Panduit. It has a female type gender. This product is 14.5 mm long and 13.7 mm. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

