Reduced Price
Micro Commercial ComponentsDR756-TPGleichrichter
Diode Switching 600V 6A 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 600 |
| Single | |
| 600 | |
| 6@Ta=60C | |
| 200 | |
| 1.1 | |
| 10 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case R-6 |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode DR756-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 6@Ta=60C A. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

