knitter-switchDRR60016DIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Sub-Miniature Rotary Coded Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.15@42VDC | |
| 200 | |
| 42 | |
| 250VAC | |
| 100 | |
| 80 | |
| 10000 | |
| Hexadecimal | |
| 0 | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 5.08 | |
| Right Angle | |
| -40 | |
| 85 | |
| 10 | |
| 12.3 | |
| 10 | |
| 10 | |
| 12.3 | |
| 10 |
Look no further! The DRR60016 dual in-line package switch, developed by Knitter-Switch, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.015 A @ 24VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DRR60016 DIP switch has a PC pin termination style. This product is 10 mm long, 10 mm tall and 12.3 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

