| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 2500 | |
| 2500 | |
| 29 | |
| TTL | |
| 9 | |
| 24 | |
| 60 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Thermal Protection | |
| Yes | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.65(Max) |
| Verpackungsbreite | 9.4(Max) |
| Verpackungslänge | 10.41(Max) |
| Leiterplatte geändert | 7 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 8 | |
| Leitungsform | Gull-wing |
Never worry about transistors not switching by using this DRV101FKTWT power driver by Texas Instruments. Its typical operating supply voltage is 24 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 24 V. Its minimum operating supply voltage of 9 V, while its maximum is 60 V. This gate driver has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

